
MAX31342EWA+T | |
|---|---|
DigiKey Part Number | 175-MAX31342EWA+TTR-ND - Tape & Reel (TR) 175-MAX31342EWA+TCT-ND - Cut Tape (CT) 175-MAX31342EWA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31342EWA+T |
Description | IC RTC CLK/CALENDAR I2C 8WLP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 8-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX31342EWA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.33µA @ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, WLBGA | |
Supplier Device Package | 8-WLP (.97x1.97) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.74000 | RM6.74 |
| 10 | RM4.92100 | RM49.21 |
| 25 | RM4.46960 | RM111.74 |
| 100 | RM3.97330 | RM397.33 |
| 250 | RM3.73652 | RM934.13 |
| 500 | RM3.59370 | RM1,796.85 |
| 1,000 | RM3.47622 | RM3,476.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.35216 | RM8,380.40 |
| 5,000 | RM3.27743 | RM16,387.15 |
| 7,500 | RM3.23999 | RM24,299.93 |
| 12,500 | RM3.19850 | RM39,981.25 |
| Unit Price without VAT: | RM6.74000 |
|---|---|
| Unit Price with VAT: | RM7.41400 |

