MAX3140EEI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 293
Unit Price: RM116.86000
Datasheet
RS232, RS485 Controller SPI, UART Interface 28-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3140EEI

DigiKey Part Number
MAX3140EEI-ND
Manufacturer
Manufacturer Product Number
MAX3140EEI
Description
IC UART SPI RS485/422 28-QSOP
Customer Reference
Detailed Description
RS232, RS485 Controller SPI, UART Interface 28-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3140EEI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
RS232, RS485
Function
Controller
Interface
SPI, UART
Standards
-
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
640µA
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes