
MAX3182EUK+T | |
|---|---|
DigiKey Part Number | 505-MAX3182EUK+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3182EUK+T |
Description | IC TRANSCEIVER 0/1 SOT235 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS232 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3182EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1.5Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM6.58878 | RM16,471.95 |
| 5,000 | RM6.46043 | RM32,302.15 |
| Unit Price without VAT: | RM6.58878 |
|---|---|
| Unit Price with VAT: | RM7.24766 |

