0/1 Receiver RS232 SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3183EEUK+T

DigiKey Part Number
MAX3183EEUK+TR-ND - Tape & Reel (TR)
MAX3183EEUK+CT-ND - Cut Tape (CT)
MAX3183EEUK+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3183EEUK+T
Description
IC TRANSCEIVER 0/1 SOT235
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/1 Receiver RS232 SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX3183EEUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS232
Number of Drivers/Receivers
0/1
Duplex
-
Receiver Hysteresis
300 mV
Data Rate
1.5Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,201
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.51000RM16.51
10RM12.49000RM124.90
25RM11.48760RM287.19
100RM10.38700RM1,038.70
250RM9.86228RM2,465.57
500RM9.54592RM4,772.96
1,000RM9.28556RM9,285.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM9.01065RM22,526.62
Manufacturers Standard Package
Unit Price without VAT:RM16.51000
Unit Price with VAT:RM18.16100