
MAX31855SASA+ | |
|---|---|
DigiKey Part Number | MAX31855SASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31855SASA+ |
Description | IC CONV THERMOCOUPLE-DGTL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermocouple to Digital Converter IC Thermocouple (Multiple) Input Digital Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX31855SASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple to Digital Converter | |
Input Type | Thermocouple (Multiple) | |
Output Type | Digital | |
Current - Supply | 900 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.72000 | RM41.72 |
| 10 | RM32.62700 | RM326.27 |
| 25 | RM30.35080 | RM758.77 |
| 100 | RM27.84710 | RM2,784.71 |
| 300 | RM26.45053 | RM7,935.16 |
| 500 | RM25.93426 | RM12,967.13 |
| 1,000 | RM25.34243 | RM25,342.43 |
| Unit Price without VAT: | RM41.72000 |
|---|---|
| Unit Price with VAT: | RM45.89200 |

