Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 4-WLP (0.84x0.84)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31875R1TZS+T

DigiKey Part Number
175-MAX31875R1TZS+TTR-ND - Tape & Reel (TR)
175-MAX31875R1TZS+TCT-ND - Cut Tape (CT)
175-MAX31875R1TZS+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31875R1TZS+T
Description
TINY I2C TEMPERATURE SENSOR IN W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 4-WLP (0.84x0.84)
Datasheet
 Datasheet
EDA/CAD Models
MAX31875R1TZS+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.6V ~ 3.6V
Resolution
12 b
Features
One-Shot, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±1.75°C)
Test Condition
0°C ~ 70°C (-40°C ~ 145°C)
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLBGA
Supplier Device Package
4-WLP (0.84x0.84)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,307
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.13000RM7.13
5RM6.31200RM31.56
10RM6.00900RM60.09
25RM5.65000RM141.25
50RM5.40560RM270.28
100RM5.18190RM518.19
500RM4.73170RM2,365.85
1,000RM4.56421RM4,564.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM4.36404RM10,910.10
5,000RM4.22710RM21,135.50
7,500RM4.15228RM31,142.10
Manufacturers Standard Package
Unit Price without VAT:RM7.13000
Unit Price with VAT:RM7.84300