
MAX32007CXP+ | |
|---|---|
DigiKey Part Number | 505-MAX32007CXP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32007CXP+ |
Description | IC HIGH-SPEED QUAD DRV 228-CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Speed Quad Driver with Integrated DACs 228-CSBGA (16x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | High-Speed Quad Driver with Integrated DACs | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 228-LFBGA, CSPBGA | |
Supplier Device Package | 228-CSBGA (16x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,269.55000 | RM1,269.55 |
| 10 | RM1,095.84400 | RM10,958.44 |
| Unit Price without VAT: | RM1,269.55000 |
|---|---|
| Unit Price with VAT: | RM1,396.50500 |

