
MAX3221ECUE+T | |
|---|---|
DigiKey Part Number | MAX3221ECUE+TTR-ND - Tape & Reel (TR) MAX3221ECUE+TCT-ND - Cut Tape (CT) MAX3221ECUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221ECUE+T |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221ECUE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.30000 | RM27.30 |
| 10 | RM21.03200 | RM210.32 |
| 25 | RM19.46680 | RM486.67 |
| 100 | RM17.74580 | RM1,774.58 |
| 250 | RM16.92496 | RM4,231.24 |
| 500 | RM16.43044 | RM8,215.22 |
| 1,000 | RM16.02335 | RM16,023.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM15.59373 | RM38,984.33 |
| Unit Price without VAT: | RM27.30000 |
|---|---|
| Unit Price with VAT: | RM30.03000 |








