
MAX3223EUP+T | |
|---|---|
DigiKey Part Number | MAX3223EUP+TTR-ND - Tape & Reel (TR) MAX3223EUP+TCT-ND - Cut Tape (CT) MAX3223EUP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3223EUP+T |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223EUP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.18000 | RM38.18 |
| 10 | RM29.75500 | RM297.55 |
| 25 | RM27.64920 | RM691.23 |
| 100 | RM25.33540 | RM2,533.54 |
| 250 | RM24.23212 | RM6,058.03 |
| 500 | RM23.56712 | RM11,783.56 |
| 1,000 | RM23.01980 | RM23,019.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM22.44208 | RM56,105.20 |
| Unit Price without VAT: | RM38.18000 |
|---|---|
| Unit Price with VAT: | RM41.99800 |





