
MAX3225EEUP/V+ | |
|---|---|
DigiKey Part Number | 505-MAX3225EEUP/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3225EEUP/V+ |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3225EEUP/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.84000 | RM52.84 |
| 10 | RM41.54500 | RM415.45 |
| 74 | RM36.18946 | RM2,678.02 |
| 148 | RM34.93304 | RM5,170.09 |
| 296 | RM33.89959 | RM10,034.28 |
| 518 | RM33.19986 | RM17,197.53 |
| 1,036 | RM32.47294 | RM33,641.97 |
| Unit Price without VAT: | RM52.84000 |
|---|---|
| Unit Price with VAT: | RM58.12400 |

