
MAX3245EETX+TG071 | |
|---|---|
DigiKey Part Number | MAX3245EETX+TG071-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3245EETX+TG071 |
Description | IC TRANSCEIVER FULL 3/5 36TQFN |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3245EETX+TG071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x6) | |
Base Product Number |

