Limiting Amplifier IC Optical Networks 10-uMAX-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3269CUB+

DigiKey Part Number
MAX3269CUB+-ND
Manufacturer
Manufacturer Product Number
MAX3269CUB+
Description
IC LIMITING AMP 10UMAX
Customer Reference
Detailed Description
Limiting Amplifier IC Optical Networks 10-uMAX-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX3269CUB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Limiting Amplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-uMAX-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types