4 Circuit IC Switch 1:1 3.5kOhm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX326ESE+T

DigiKey Part Number
MAX326ESE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX326ESE+T
Description
IC SW SPST-NCX4 3.5KOHM 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 3.5kOhm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX326ESE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
3.5kOhm
Channel-to-Channel Matching (ΔRon)
175Ohm
Voltage - Supply, Single (V+)
10V ~ 30V
Voltage - Supply, Dual (V±)
±5V ~ 18V
Switch Time (Ton, Toff) (Max)
1µs, 500ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
1.7pF, 1.7pF
Current - Leakage (IS(off)) (Max)
10pA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM37.39092RM93,477.30
Manufacturers Standard Package
Unit Price without VAT:RM37.39092
Unit Price with VAT:RM41.13001