
MAX3293AUT+ | |
|---|---|
DigiKey Part Number | MAX3293AUT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3293AUT+ |
Description | IC TRANSCEIVER 1/0 SOT6 |
Customer Reference | |
Detailed Description | 1/0 Driver RS422, RS485 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3293AUT+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 250kbps | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |


