
MAX22519AWA+ | |
|---|---|
DigiKey Part Number | 505-MAX22519AWA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22519AWA+ |
Description | DGTL ISOLTR 3.5KV 2CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3500Vrms 2 Channel 1Mbps 50kV/µs CMTI 8-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22519AWA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3500Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 130ns, 130ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.84000 | RM20.84 |
| 10 | RM15.91400 | RM159.14 |
| 25 | RM14.68040 | RM367.01 |
| 100 | RM13.32510 | RM1,332.51 |
| 280 | RM12.60982 | RM3,530.75 |
| 560 | RM12.23250 | RM6,850.20 |
| Unit Price without VAT: | RM20.84000 |
|---|---|
| Unit Price with VAT: | RM22.92400 |

