
MAX3317EEUP+ | |
|---|---|
DigiKey Part Number | MAX3317EEUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3317EEUP+ |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3317EEUP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 2.25V ~ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.42000 | RM51.42 |
| 10 | RM40.45600 | RM404.56 |
| 74 | RM35.27473 | RM2,610.33 |
| 148 | RM34.05919 | RM5,040.76 |
| 296 | RM33.05848 | RM9,785.31 |
| 518 | RM32.38141 | RM16,773.57 |
| 1,036 | RM31.67767 | RM32,818.07 |
| Unit Price without VAT: | RM51.42000 |
|---|---|
| Unit Price with VAT: | RM56.56200 |

