1 Circuit IC Switch 16:1 400Ohm 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX336CPI+

DigiKey Part Number
505-MAX336CPI+-ND
Manufacturer
Manufacturer Product Number
MAX336CPI+
Description
IC MULTIPLEXER 16X1 28DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 400Ohm 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX336CPI+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
500ns, 500ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
3.5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
2pF, 20pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
20pA
Multiplexer/Demultiplexer Circuit
16:1
Crosstalk
-86dB @ 100kHz
Number of Circuits
1
Operating Temperature
0°C ~ 70°C (TA)
On-State Resistance (Max)
400Ohm
Mounting Type
Through Hole
Channel-to-Channel Matching (ΔRon)
5Ohm
Package / Case
28-DIP (0.600", 15.24mm)
Voltage - Supply, Single (V+)
4.5V ~ 30V
Supplier Device Package
28-PDIP
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Factory Stock: 1,568
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM144.97000RM144.97
14RM115.09143RM1,611.28
28RM110.27964RM3,087.83
112RM103.05759RM11,542.45
252RM99.96778RM25,191.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM144.97000
Unit Price with VAT:RM159.46700