
MAX3387ECUG+T | |
|---|---|
DigiKey Part Number | MAX3387ECUG+TTR-ND - Tape & Reel (TR) MAX3387ECUG+TCT-ND - Cut Tape (CT) MAX3387ECUG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3387ECUG+T |
Description | IC TRANSCEIVER FULL 3/3 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3387ECUG+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/3 | Supplier Device Package 24-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM56.18000 | RM56.18 |
| 10 | RM44.31700 | RM443.17 |
| 25 | RM41.34960 | RM1,033.74 |
| 100 | RM38.08800 | RM3,808.80 |
| 250 | RM38.03804 | RM9,509.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM34.01040 | RM85,026.00 |
| Unit Price without VAT: | RM56.18000 |
|---|---|
| Unit Price with VAT: | RM61.79800 |


