8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3443EASA+T

DigiKey Part Number
175-MAX3443EASA+TTR-ND - Tape & Reel (TR)
175-MAX3443EASA+TCT-ND - Cut Tape (CT)
175-MAX3443EASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3443EASA+T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3443EASA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
10Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,368
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM47.57000RM47.57
10RM37.25600RM372.56
25RM34.68040RM867.01
100RM31.84980RM3,184.98
250RM30.50052RM7,625.13
500RM29.68714RM14,843.57
1,000RM29.01800RM29,018.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM26.54505RM66,362.62
Manufacturers Standard Package
Unit Price without VAT:RM47.57000
Unit Price with VAT:RM52.32700