
MAX3443ECPA+ | |
|---|---|
DigiKey Part Number | MAX3443ECPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3443ECPA+ |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3443ECPA+ Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.16000 | RM55.16 |
| 10 | RM43.45800 | RM434.58 |
| 50 | RM38.78060 | RM1,939.03 |
| 100 | RM37.33190 | RM3,733.19 |
| 250 | RM35.80216 | RM8,950.54 |
| 500 | RM34.88050 | RM17,440.25 |
| 1,000 | RM34.12174 | RM34,121.74 |
| Unit Price without VAT: | RM55.16000 |
|---|---|
| Unit Price with VAT: | RM60.67600 |

