
MAX3490CSA+T | |
|---|---|
DigiKey Part Number | MAX3490CSA+TTR-ND - Tape & Reel (TR) MAX3490CSA+TCT-ND - Cut Tape (CT) MAX3490CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3490CSA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3490CSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.13000 | RM28.13 |
| 10 | RM21.70200 | RM217.02 |
| 25 | RM20.09240 | RM502.31 |
| 100 | RM18.32420 | RM1,832.42 |
| 250 | RM17.48132 | RM4,370.33 |
| 500 | RM16.97336 | RM8,486.68 |
| 1,000 | RM16.55533 | RM16,555.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM16.11394 | RM40,284.85 |
| Unit Price without VAT: | RM28.13000 |
|---|---|
| Unit Price with VAT: | RM30.94300 |

