
MAX5496ETE+T | |
|---|---|
DigiKey Part Number | MAX5496ETE+TTR-ND - Tape & Reel (TR) MAX5496ETE+TCT-ND - Cut Tape (CT) MAX5496ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5496ETE+T |
Description | IC DGT POT 10KOHM 1024TAP 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 1024 Taps SPI Interface 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5496ETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 2 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.25V, ±2.5V ~ 5.25V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TQFN (5x5) | |
Package / Case | 16-WQFN Exposed Pad | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.57000 | RM49.57 |
| 10 | RM38.97400 | RM389.74 |
| 25 | RM36.32680 | RM908.17 |
| 100 | RM33.41510 | RM3,341.51 |
| 250 | RM32.02684 | RM8,006.71 |
| 500 | RM31.19030 | RM15,595.15 |
| 1,000 | RM30.50175 | RM30,501.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM29.77508 | RM74,437.70 |
| Unit Price without VAT: | RM49.57000 |
|---|---|
| Unit Price with VAT: | RM54.52700 |


