
MAX353ESE+ | |
|---|---|
DigiKey Part Number | MAX353ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX353ESE+ |
Description | IC SW SPST-NO/NCX4 35OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX353ESE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM54.18000 | RM54.18 |
| 10 | RM42.70600 | RM427.06 |
| 50 | RM38.11720 | RM1,905.86 |
| 100 | RM36.69640 | RM3,669.64 |
| 250 | RM35.19616 | RM8,799.04 |
| 500 | RM34.29186 | RM17,145.93 |
| 1,000 | RM33.54776 | RM33,547.76 |
| Unit Price without VAT: | RM54.18000 |
|---|---|
| Unit Price with VAT: | RM59.59800 |

