
MAX3540EVKIT# | |
|---|---|
DigiKey Part Number | MAX3540EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX3540EVKIT# |
Description | KIT FOR MAX3540 DVB TUNER |
Customer Reference | |
Detailed Description | MAX3540 - Tuner 54MHz ~ 860MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Tuner | |
Frequency | 54MHz ~ 860MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX3540 | |
Note | - | |
RF Type | - | |
RF Frequency | 54MHz ~ 860MHz | |
Function | Tuner | |
Base Product Number |

