
MAX3580EVKIT+ | |
|---|---|
DigiKey Part Number | MAX3580EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3580EVKIT+ |
Description | KIT EVAL FOR MAX3580 TV TUNER |
Customer Reference | |
Detailed Description | MAX3580 - Tuner 170MHz ~ 230MHz, 470MHz ~ 878MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Tuner | |
Frequency | 170MHz ~ 230MHz, 470MHz ~ 878MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX3580 | |
Note | - | |
RF Type | - | |
RF Frequency | 170MHz ~ 230MHz, 470MHz ~ 878MHz | |
Function | Tuner | |
Base Product Number |

