MAX3656ETG-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 48
Unit Price: RM25.18000
Datasheet
Laser Driver IC 2.5Gbps 1 Channel 3V ~ 3.6V 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3656ETG-T

DigiKey Part Number
MAX3656ETG-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3656ETG-T
Description
IC LASER DRVR 2.5GB 3.6V 24TQFN
Customer Reference
Detailed Description
Laser Driver IC 2.5Gbps 1 Channel 3V ~ 3.6V 24-TQFN (4x4)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Laser Diode Driver (Fiber Optic)
Data Rate
2.5Gbps
Number of Channels
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
40 mA
Current - Modulation
85mA
Current - Bias
70 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable