MAX3740AETG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 469
Unit Price: RM72.73000
Datasheet
Laser Driver IC 3.2Gbps 1 Channel 2.97V ~ 3.63V 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3740AETG

DigiKey Part Number
MAX3740AETG-ND
Manufacturer
Manufacturer Product Number
MAX3740AETG
Description
IC LASER DRVR 3.2GB 3.63V 24TQFN
Customer Reference
Detailed Description
Laser Driver IC 3.2Gbps 1 Channel 2.97V ~ 3.63V 24-TQFN (4x4)
EDA/CAD Models
MAX3740AETG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Laser Diode Driver (Fiber Optic)
Data Rate
3.2Gbps
Number of Channels
1
Voltage - Supply
2.97V ~ 3.63V
Current - Supply
55 mA
Current - Modulation
15mA
Current - Bias
15 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types