
MAX3786UTJ+T | |
|---|---|
DigiKey Part Number | MAX3786UTJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3786UTJ+T |
Description | IC INTERFACE SPECIALIZED 32TQFN |
Customer Reference | |
Detailed Description | Mux/Buffer with Loopback and Equalization Interface 32-TQFN (5x5) |
EDA/CAD Models | MAX3786UTJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Mux/Buffer with Loopback and Equalization | |
Interface | CML | |
Voltage - Supply | 3.3V | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

