
MAX381CPE+ | |
|---|---|
DigiKey Part Number | MAX381CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX381CPE+ |
Description | IC SWITCH SPST-NOX2 35OHM 16DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 35Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX381CPE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 175ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM96.88000 | RM96.88 |
| 10 | RM77.83500 | RM778.35 |
| 25 | RM73.07440 | RM1,826.86 |
| Unit Price without VAT: | RM96.88000 |
|---|---|
| Unit Price with VAT: | RM106.56800 |

