
MAX38642AEVK#UDFN | |
|---|---|
DigiKey Part Number | 505-MAX38642AEVK#UDFN-ND |
Manufacturer | |
Manufacturer Product Number | MAX38642AEVK#UDFN |
Description | EVAL BOARD FOR MAX38642A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX38642A nanoPower 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 350mA | |
Voltage - Input | 1.8V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX38642A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM344.28000 | RM344.28 |
| Unit Price without VAT: | RM344.28000 |
|---|---|
| Unit Price with VAT: | RM378.70800 |

