
MAX38912ATA+ | |
|---|---|
DigiKey Part Number | 505-MAX38912ATA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX38912ATA+ |
Description | IC REG LINEAR POS ADJ 8TDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38912ATA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.165V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 750 µA | |
PSRR | 80dB ~ 44dB (1kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |




