
MAX3969ETP+T | |
|---|---|
DigiKey Part Number | 175-MAX3969ETP+TTR-ND - Tape & Reel (TR) 175-MAX3969ETP+TCT-ND - Cut Tape (CT) 175-MAX3969ETP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3969ETP+T |
Description | IC LIMITING AMP 20TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Optical Networks 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3969ETP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Limiting Amplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.13000 | RM31.13 |
| 10 | RM24.09300 | RM240.93 |
| 25 | RM22.33520 | RM558.38 |
| 100 | RM20.40130 | RM2,040.13 |
| 250 | RM19.47984 | RM4,869.96 |
| 500 | RM18.92438 | RM9,462.19 |
| 1,000 | RM18.46717 | RM18,467.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM17.98466 | RM44,961.65 |
| Unit Price without VAT: | RM31.13000 |
|---|---|
| Unit Price with VAT: | RM34.24300 |


