Direct

MAX3969ETP | |
|---|---|
DigiKey Part Number | MAX3969ETP-ND |
Manufacturer | |
Manufacturer Product Number | MAX3969ETP |
Description | IC LIMITING AMP 20TQFN |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Optical Networks 20-TQFN (4x4) |
EDA/CAD Models | MAX3969ETP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Limiting Amplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |


