
MAX40003ANS12+T | |
|---|---|
DigiKey Part Number | 505-MAX40003ANS12+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX40003ANS12+T |
Description | IC COMPARATOR 1 GEN PUR 4WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 4-WLP (0.73x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40003ANS12+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 27mV @ 3.3V | |
Current - Input Bias (Max) | 0.09µA @ 3.3V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.3µA | |
CMRR, PSRR (Typ) | 45dB PSRR (Min) | |
Propagation Delay (Max) | 55µs (Typ) | |
Hysteresis | 8mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-XFBGA, WLBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLP (0.73x0.73) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.23752 | RM8,093.80 |
| 5,000 | RM3.16484 | RM15,824.20 |
| 7,500 | RM3.12846 | RM23,463.45 |
| 12,500 | RM3.08816 | RM38,602.00 |
| Unit Price without VAT: | RM3.23752 |
|---|---|
| Unit Price with VAT: | RM3.56127 |

