
MAX40004EVKIT# | |
|---|---|
DigiKey Part Number | MAX40004EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX40004EVKIT# |
Description | EVAL BOARD FOR MAX40004 |
Customer Reference | |
Detailed Description | MAX40004 - Comparator, Single Linear Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Linear | |
Function | Comparator, Single | |
Embedded | No | |
Utilized IC / Part | MAX40004 | |
Primary Attributes | - | |
Secondary Attributes | Push-Pull Output | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

