
MAX40018ANA+T | |
|---|---|
DigiKey Part Number | MAX40018ANA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX40018ANA+T |
Description | IC OPAMP GP 2 CIRCUIT 8WLP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-WLP (1.63x0.91) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40018ANA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0064V/µs | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 800nA (x2 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, WLBGA | |
Supplier Device Package | 8-WLP (1.63x0.91) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM6.78558 | RM16,963.95 |
| Unit Price without VAT: | RM6.78558 |
|---|---|
| Unit Price with VAT: | RM7.46414 |

