Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX40088AUT+T

DigiKey Part Number
175-MAX40088AUT+TTR-ND - Tape & Reel (TR)
175-MAX40088AUT+TCT-ND - Cut Tape (CT)
175-MAX40088AUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX40088AUT+T
Description
IC OPAMP GP 1 CIRCUIT SOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX40088AUT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
10V/µs
-3db Bandwidth
42 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
30 µV
Current - Supply
2.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,687
Factory Stock: 70,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.00000RM13.00
10RM9.77500RM97.75
25RM8.96440RM224.11
100RM8.07310RM807.31
250RM7.64800RM1,912.00
500RM7.39176RM3,695.88
1,000RM7.18085RM7,180.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM6.95823RM17,395.58
5,000RM6.82405RM34,120.25
Manufacturers Standard Package
Unit Price without VAT:RM13.00000
Unit Price with VAT:RM14.30000