
MAX4038EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX4038EUA+TTR-ND - Tape & Reel (TR) 175-MAX4038EUA+TCT-ND - Cut Tape (CT) 175-MAX4038EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4038EUA+T |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4038EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.004V/µs | |
Gain Bandwidth Product | 4 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.9µA | |
Current - Output / Channel | 13 mA | |
Voltage - Supply Span (Min) | 1.4 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.73000 | RM17.73 |
| 10 | RM13.45500 | RM134.55 |
| 25 | RM12.38560 | RM309.64 |
| 100 | RM11.21280 | RM1,121.28 |
| 250 | RM10.65312 | RM2,663.28 |
| 500 | RM10.31594 | RM5,157.97 |
| 1,000 | RM10.03833 | RM10,038.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM9.74526 | RM24,363.15 |
| Unit Price without VAT: | RM17.73000 |
|---|---|
| Unit Price with VAT: | RM19.50300 |

