
MAX4053ESE+T | |
|---|---|
DigiKey Part Number | 175-MAX4053ESE+TTR-ND - Tape & Reel (TR) 175-MAX4053ESE+TCT-ND - Cut Tape (CT) 175-MAX4053ESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4053ESE+T |
Description | IC SWITCH SPDT X 3 100OHM 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4053ESE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 12Ohm (Max) | |
Voltage - Supply, Single (V+) | 2V ~ 16V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 175ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 2pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.29000 | RM28.29 |
| 10 | RM21.83200 | RM218.32 |
| 25 | RM20.21680 | RM505.42 |
| 100 | RM18.43960 | RM1,843.96 |
| 250 | RM17.59240 | RM4,398.10 |
| 500 | RM17.08188 | RM8,540.94 |
| 1,000 | RM16.66159 | RM16,661.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM16.21803 | RM40,545.07 |
| Unit Price without VAT: | RM28.29000 |
|---|---|
| Unit Price with VAT: | RM31.11900 |

