Current Sense Amplifier 1 Circuit 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4072AUA+T

DigiKey Part Number
175-MAX4072AUA+TTR-ND - Tape & Reel (TR)
175-MAX4072AUA+TCT-ND - Cut Tape (CT)
175-MAX4072AUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4072AUA+T
Description
IC CURRENT SENSE 1 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4072AUA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
100 kHz
Current - Input Bias
2.4 µA
Voltage - Input Offset
80 µV
Current - Supply
100µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,512
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.96000RM15.96
10RM12.07600RM120.76
25RM11.10120RM277.53
100RM10.03280RM1,003.28
250RM9.52284RM2,380.71
500RM9.21550RM4,607.75
1,000RM8.96255RM8,962.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM8.69548RM21,738.70
Manufacturers Standard Package
Unit Price without VAT:RM15.96000
Unit Price with VAT:RM17.55600