MAX4073HAUT-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3,440
Unit Price: RM12.29000
Datasheet

Direct


Analog Devices Inc.
In Stock: 5,408
Unit Price: RM13.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,222
Unit Price: RM13.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,156
Unit Price: RM13.83000
Datasheet
Current Sense Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4073HAUT-T

DigiKey Part Number
MAX4073HAUT-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4073HAUT-T
Description
IC CURRENT SENSE 1 CIRCUIT SOT6
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4073HAUT-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
1.6 MHz
Current - Input Bias
40 µA
Voltage - Input Offset
1 mV
Current - Supply
500µA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
28 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable