MAX4075BNESA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 411
Unit Price: RM8.04000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7
Unit Price: RM3.11000
Datasheet

Similar


Texas Instruments
In Stock: 146
Unit Price: RM18.32000
Datasheet

Similar


Texas Instruments
In Stock: 949
Unit Price: RM15.60000
Datasheet

Similar


STMicroelectronics
In Stock: 5,062
Unit Price: RM2.52000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM2.61385
Datasheet

Similar


Texas Instruments
In Stock: 2,800
Unit Price: RM4.53000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM2.61385
Datasheet

Similar


Texas Instruments
In Stock: 7,500
Unit Price: RM4.53000
Datasheet

Similar


Texas Instruments
In Stock: 1,171
Unit Price: RM6.62000
Datasheet

Similar


Texas Instruments
In Stock: 8,551
Unit Price: RM4.65000
Datasheet

Similar


Texas Instruments
In Stock: 28,028
Unit Price: RM7.88000
Datasheet

Similar


Texas Instruments
In Stock: 3,050
Unit Price: RM6.70000
Datasheet

Similar


STMicroelectronics
In Stock: 1,537
Unit Price: RM3.23000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4075BNESA

DigiKey Part Number
MAX4075BNESA-ND
Manufacturer
Manufacturer Product Number
MAX4075BNESA
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4075BNESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
4 MHz
-3db Bandwidth
40 kHz
Current - Input Bias
0.8 pA
Voltage - Input Offset
200 µV
Current - Supply
37µA (x2 Channels)
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes