
MAX4079CWG+ | |
|---|---|
DigiKey Part Number | MAX4079CWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4079CWG+ |
Description | IC AUDIO/VID BACKEND SOL 24SOIC |
Customer Reference | |
Detailed Description | Audio/Video Backend Solution 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4079CWG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Audio/Video Backend Solution | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |

