
MAX4091AUK+T | |
|---|---|
DigiKey Part Number | MAX4091AUK+TTR-ND - Tape & Reel (TR) MAX4091AUK+TCT-ND - Cut Tape (CT) MAX4091AUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4091AUK+T |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4091AUK+T Models |
Category | Current - Input Bias 20 nA |
Mfr | Voltage - Input Offset 30 µV |
Series | Current - Supply 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.2V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 500 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.16000 | RM18.16 |
| 10 | RM13.78600 | RM137.86 |
| 25 | RM12.69160 | RM317.29 |
| 100 | RM11.48830 | RM1,148.83 |
| 250 | RM10.91460 | RM2,728.65 |
| 500 | RM10.91104 | RM5,455.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM9.98360 | RM24,959.00 |
| Unit Price without VAT: | RM18.16000 |
|---|---|
| Unit Price with VAT: | RM19.97600 |

