
MAX4094AUD+T | |
|---|---|
DigiKey Part Number | 175-MAX4094AUD+TTR-ND - Tape & Reel (TR) 175-MAX4094AUD+TCT-ND - Cut Tape (CT) 175-MAX4094AUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4094AUD+T |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4094AUD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 130µA (x4 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.96000 | RM25.96 |
| 10 | RM19.96000 | RM199.60 |
| 25 | RM18.46440 | RM461.61 |
| 100 | RM16.81870 | RM1,681.87 |
| 250 | RM16.03392 | RM4,008.48 |
| 500 | RM15.56104 | RM7,780.52 |
| 1,000 | RM15.17172 | RM15,171.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM14.76086 | RM36,902.15 |
| Unit Price without VAT: | RM25.96000 |
|---|---|
| Unit Price with VAT: | RM28.55600 |

