
MAX4132ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX4132ESA+TTR-ND - Tape & Reel (TR) 175-MAX4132ESA+TCT-ND - Cut Tape (CT) 175-MAX4132ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4132ESA+T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4132ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.97000 | RM30.97 |
| 10 | RM23.95900 | RM239.59 |
| 25 | RM22.21040 | RM555.26 |
| 100 | RM20.28630 | RM2,028.63 |
| 250 | RM19.36888 | RM4,842.22 |
| 500 | RM18.81610 | RM9,408.05 |
| 1,000 | RM18.36111 | RM18,361.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM18.41729 | RM46,043.23 |
| Unit Price without VAT: | RM30.97000 |
|---|---|
| Unit Price with VAT: | RM34.06700 |

