


MAX7456EUI+ | |
|---|---|
DigiKey Part Number | MAX7456EUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7456EUI+ |
Description | IC OSD VIDEO GEN 28TSSOP |
Customer Reference | |
Detailed Description | Video IC Serial, SPI NTSC, PAL 28-TSSOP-EP Package |
EDA/CAD Models | MAX7456EUI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | - | |
Applications | Professional Video | |
Standards | NTSC, PAL | |
Control Interface | Serial, SPI | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |





