MAX4236AEUA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 158
Unit Price: RM15.80000
Datasheet

Similar


Texas Instruments
In Stock: 14,650
Unit Price: RM10.28000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4236AEUA

DigiKey Part Number
MAX4236AEUA-ND
Manufacturer
Manufacturer Product Number
MAX4236AEUA
Description
IC OPAMP GP 1 CIRCUIT 8UMAX
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4236AEUA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.3V/µs
Gain Bandwidth Product
1.7 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
5 µV
Current - Supply
350µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable