MAX4278EPA+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 560
Unit Price: RM19.03000
Datasheet
Buffer Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4278EPA+

DigiKey Part Number
MAX4278EPA+-ND
Manufacturer
Manufacturer Product Number
MAX4278EPA+
Description
IC BUFFER 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4278EPA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1600V/µs
-3db Bandwidth
310 MHz
Current - Input Bias
1 µA
Voltage - Input Offset
500 µV
Current - Supply
8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes