MAX4295EEE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM29.78250
Datasheet
Amplifier IC 1-Channel (Mono) Class D 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4295EEE

DigiKey Part Number
MAX4295EEE-ND
Manufacturer
Manufacturer Product Number
MAX4295EEE
Description
IC AMP CLASS D MONO 2W 16QSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4295EEE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2W x 1 @ 4Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
16-QSOP
Package / Case
16-SSOP (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable